
Number
Highlights & Details
I-SYSTEM, ELECTRIC WHITE
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
300 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1333-8KN13
- Dim
(W x H x D) 300 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13338KN13
- Depth
250 mm
Other
II
Grey
300
1950 mm
250 mm
7035
FALSE
Powder coating
250 mm
12
Optional
250 mm
Steel
None
144
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738772 Siemens 8GK1333-8KN13 Rail-mount adapter 300 x 1950 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738772 Siemens 8GK1333-8KN13 Rail-mount adapter 300 x 1950 x 250 Steel Grey 1 pc(s)










