
Number
Total (€ 920.17 / piece)
€ 920.17
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 630, floor-mounted cabinet, IP55, degree of protection 2, H: 1950 mm, W: 1300 mm, D: 250 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with flange
- Material
Steel
IP55
- Factory colour
Grey
- Length
1950 mm
- Width
550 mm
- Height
1950 mm
- Dimensions
H=1950 mm. B=550mm. T=250mm mm
- Content
1 pc(s)
- Type
8GK1333-8KN23
- Dim
(L x W x H) 1950 x 550 x 1950 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13338KN23
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748005 Siemens 8GK1333-8KN23 Rail-mount adapter 1950 x 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748005 Siemens 8GK1333-8KN23 Rail-mount adapter 1950 x 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
Description
ALPHA 630, Floor-mounted cabinet, IP55, Protection class 2, H: 1950 mm, W: 1300 mm, T: 250 mm, RAL 7035










