
Number
Highlights & Details
SCHUKO SOCKET OUTL. 10/16 A 250 V
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with flange
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1950 mm
- Dimensions
H=1950 mm. B=800mm. T=250mm mm
- Content
1 pc(s)
- Type
8GK1333-8KN33
- Dim
(W x H x D) 800 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13338KN33
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703624 Siemens 8GK1333-8KN33 Free-standing switchboard cabinet 800 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1703624 Siemens 8GK1333-8KN33 Free-standing switchboard cabinet 800 x 1950 x 250 Steel Grey 1 pc(s) Piece








