
Number
Total (€ 1,331.93 / piece)
€ 1,331.93
plus VAT.
14-day return policy included
Highlights & Details
PB CONNECTOR, 90 DEGREE, WITH PG SOCKET
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP55
- Factory colour
Grey
- Width
1050 mm
- Height
1950 mm
- Dimensions
H=1950 mm. B=1050mm. T=250mm mm
- Content
1 pc(s)
- Type
8GK1333-8KN43
- Dim
(W x H x D) 1050 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13338KN43
- Depth
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738775 Siemens 8GK1333-8KN43 Rail-mount adapter 1050 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738775 Siemens 8GK1333-8KN43 Rail-mount adapter 1050 x 1950 x 250 Steel Grey 1 pc(s) Piece
Description
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, Insulation displacement method FastConnect, With PG receptacle 15.8x 59x 35.6 mm (BxHxD)










