
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
1300 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1333-8KN54
- Dim
(W x H x D) 1300 x 1950 x 320 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13338KN54
- Depth
320 mm
Other
II
Grey
1300
1950 mm
320 mm
7035
FALSE
Powder coating
320 mm
60
Optional
320 mm
Steel
None
720
FALSE
IK09
Double
IP55
FALSE
TRUE
TRUE
630 A
1 mm
None
20
Other
Documents & Downloads
Datasheet
Datasheet 1738778 Siemens 8GK1333-8KN54 Rail-mount adapter 1300 x 1950 x 320 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738778 Siemens 8GK1333-8KN54 Rail-mount adapter 1300 x 1950 x 320 Steel Grey 1 pc(s)










