
Number
Highlights & Details
STANDARD CUBICLE 8MF2
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
350 mm
- Content
1 pc(s)
- Type
8GK1383-0KK34
- Dim
(W x H x D) 800 x 350 x 320 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13830KK34
- Depth
320 mm
Other
I
Grey
800
350 mm
320 mm
7035
FALSE
Powder coating
320 mm
Optional
320 mm
Steel
None
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
0.75 mm
None
12
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739084 Siemens 8GK1383-0KK34 Rail-mount adapter 800 x 350 x 320 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739084 Siemens 8GK1383-0KK34 Rail-mount adapter 800 x 350 x 320 Steel Grey 1 pc(s)










