
Number
Highlights & Details
SIRIUS SOFT STARTER,
Our service for you
Technical specifications
- Product type
Patch distributor
- Material
Steel
IP55
- Factory colour
Grey
- Width
1050 mm
- Height
350 mm
- Content
1 pc(s)
- Type
8GK1383-0KK43
- Dim
(W x H x D) 1050 x 350 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13830KK43
- Depth
250 mm
Other
I
Grey
1050
350 mm
250 mm
7035
FALSE
Powder coating
250 mm
Optional
250 mm
Steel
None
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703625 Siemens 8GK1383-0KK43 Patch distributor 1050 x 350 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703625 Siemens 8GK1383-0KK43 Patch distributor 1050 x 350 x 250 Steel Grey 1 pc(s)
