
Number
Highlights & Details
STANDARD CUBICLE 8MF2
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
1300 mm
- Height
350 mm
- Content
1 pc(s)
- Type
8GK1383-0KK53
- Dim
(W x H x D) 1300 x 350 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13830KK53
- Depth
250 mm
Other
I
Grey
1300
350 mm
250 mm
7035
FALSE
Powder coating
250 mm
Optional
250 mm
Steel
None
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
0.75 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739086 Siemens 8GK1383-0KK53 Rail-mount adapter 1300 x 350 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739086 Siemens 8GK1383-0KK53 Rail-mount adapter 1300 x 350 x 250 Steel Grey 1 pc(s)










