
Number
Highlights & Details
STANDARD CUBICLE 8MF2
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Length
1300 mm
- Width
1300 mm
- Height
350 mm
- Dimensions
1300 x 350 x 320 mm
- Content
1 pc(s)
- Type
8GK1383-0KK54
- Dim
(L x W x H) 1300 x 1300 x 350 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13830KK54
- Depth
320 mm
Other
I
Grey
1300
350 mm
320 mm
7035
FALSE
Powder coating
320 mm
Optional
320 mm
Steel
None
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
0.75 mm
None
20
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747967 Siemens 8GK1383-0KK54 Rail-mount adapter 1300 x 1300 x 350 x 320 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747967 Siemens 8GK1383-0KK54 Rail-mount adapter 1300 x 1300 x 350 x 320 Steel Grey 1 pc(s) Piece










