
Number
Total (€ 794.12 / piece)
€ 794.12
plus VAT.
14-day return policy included
Highlights & Details
UPG TO WINCC FLEXIBLE 2008 ADVANCED
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
open-sided
- Material
Steel
IP55
- Factory colour
Grey
- Width
300 mm
- Height
1950 mm
- Dimensions
H=1950. B=300. T=400 mm
- Content
1 pc(s)
- Type
8GK1423-8KK15
- Dim
(W x H x D) 300 x 1950 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK14238KK15
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739087 Siemens 8GK1423-8KK15 Rail-mount adapter 300 x 1950 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1739087 Siemens 8GK1423-8KK15 Rail-mount adapter 300 x 1950 x 400 Steel Grey 1 pc(s) Piece
Description
WinCC flexible 2008 Advanced, Upgrade for WinCC flexible 2004/2005/2007 Advanced, incl. Change Control, Engineering SW,Floating License License key on USB stick, SW and documentation on DVD, d/e/f/i/s/chs/cht/kor/jap, Executable under Windows 7 Prof/Ultimate/Enterprise(32/64) Windows 10 Prof/Enterprise (64) SIMATIC WinCC flexible Upgrade 2004/05/07 ... 2008 Advanced










