
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1423-8KK25
- Dim
(W x H x D) 550 x 1950 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK14238KK25
- Depth
400 mm
Other
I
Grey
300
1950 mm
400 mm
7035
FALSE
Powder coating
400 mm
12
Optional
400 mm
Steel
None
144
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
1250 A
1 mm
None
3
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739088 Siemens 8GK1423-8KK25 Rail-mount adapter 550 x 1950 x 400 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739088 Siemens 8GK1423-8KK25 Rail-mount adapter 550 x 1950 x 400 Steel Grey 1 pc(s)










