
Number
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
open-sided
- Material
Steel
IP55
- Factory colour
Grey
- Width
1300 mm
- Height
1950 mm
- Weight
93 kg
- Content
1 pc(s)
- Type
8GK1423-8KK55
- Dim
(W x H x D) 1300 x 1950 x 400 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK14238KK55
- Depth
400 mm
Other
I
Grey
1300
1950 mm
400 mm
7035
FALSE
Powder coating
400 mm
60
Optional
400 mm
Steel
None
720
FALSE
IK09
Double
IP55
FALSE
TRUE
TRUE
1250 A
1 mm
None
15
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739091 Siemens 8GK1423-8KK55 Rail-mount adapter 1300 x 1950 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1739091 Siemens 8GK1423-8KK55 Rail-mount adapter 1300 x 1950 x 400 Steel Grey 1 pc(s) Piece










