
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 8600 g
- Product type
Circuit breaker kit
- Dim
(W x H x D) 500 x 1350 x 210 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
500 mm
- Height
1350 mm
- Depth
210 mm
500
1350 mm
210 mm
FALSE
With notch
TRUE
18
12
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744854 Siemens 8GK40028KK22 ALPHA 160/400 DIN, rapid kit for modular installation devices with tier spacing 125 mm with N/PE ba
User & Safety Instructions
User & Safety Instructions 1744854 Siemens 8GK40028KK22 ALPHA 160/400 DIN, rapid kit for modular installation devices with tier spacing 125 mm with N/PE ba
Description
ALPHA 160/400 DIN, fast Assembly kit for installation Built-in units with clearance between rows 125 mm with N/PE bar, H=600 W=250










