
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Technical specifications
- Net weight: 1379 g
- Product type
Circuit breaker kit
- Dim
(W x H x D) 250 x 450 x 210 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
- Depth
210 mm
250
450 mm
210 mm
FALSE
With notch
TRUE
3
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744856 Siemens 8GK40513KK11 ALPHA 400 DIN, rapid mounting kit for installation mounting devices with row distance 125 mm with N
User & Safety Instructions
User & Safety Instructions 1744856 Siemens 8GK40513KK11 ALPHA 400 DIN, rapid mounting kit for installation mounting devices with row distance 125 mm with N
Description
ALPHA 400 DIN, quick assembly Assembly kit for installation Built-in units with clearance between rows 125 mm with N/PE bar, with longitudinal stays, H=600 W=500










