
Number
Total (€ 281.51 / piece)
€ 281.51
plus VAT.
Technical specifications
- Net weight: 12400 g
- Product type
Assembly Kit
- Dim
(W x H x D) 750 x 1050 x 210 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
750 mm
- Height
1050 mm
- Depth
210 mm
750
1050 mm
210 mm
FALSE
With notch
TRUE
21
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1707002 Siemens 8GK41007KK32 COMMUNICATION BOARD CB 1241, RS485 Assembly Kit 1 pc(s)
Datasheet 1707002 Siemens 8GK41007KK32 COMMUNICATION BOARD CB 1241, RS485 Assembly Kit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707002 Siemens 8GK41007KK32 COMMUNICATION BOARD CB 1241, RS485 Assembly Kit 1 pc(s)
Description
SIMATIC S7-1200, Communication Board CB 1241, RS485, terminal block, supports Freeport





