
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 1635 g
- Product type
Circuit breaker kit
- Dim
(W x H) 500 mm x 300 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
500 mm
- Height
300 mm
500
300 mm
FALSE
With notch
TRUE
4
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744872 Siemens 8GK43012KK22 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=150 W
User & Safety Instructions
User & Safety Instructions 1744872 Siemens 8GK43012KK22 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=150 W
Description
ALPHA 160 DIN, Mounting kit for modular installation devices, Clearance between rows 150 mm, H=150 W=500










