
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 683 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 450 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
FALSE
With notch
TRUE
3
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750194 Siemens 8GK43013KK11 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=150 W=500
User & Safety Instructions
User & Safety Instructions 1750194 Siemens 8GK43013KK11 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=150 W=500
Description
ALPHA 400/630 DIN, Assembly kit for modular installation devices Clearance between rows 150 mm, H=150 W=500










