
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
Technical specifications
- Net weight: 1042 g
- Product type
Circuit breaker kit
- Dim
(W x H) 250 mm x 450 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
FALSE
With notch
TRUE
3
12
FALSE
Documents & Downloads
Datasheet
Datasheet 1745030 Siemens 8GK43013KK12 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=300 W
User & Safety Instructions
User & Safety Instructions 1745030 Siemens 8GK43013KK12 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=300 W
Description
ALPHA 160 DIN, Mounting kit for modular installation devices, Clearance between rows 150 mm, H=300 W=250










