
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 887 g
- Product type
Circuit breaker kit
- Dim
(W x H) 250 mm x 600 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
600 mm
250
600 mm
FALSE
With notch
TRUE
4
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745032 Siemens 8GK43014KK11 ALPHA 400/630 DIN, assembly kit F: Modular installation devices, clearance between rows 150 mm H=30
User & Safety Instructions
User & Safety Instructions 1745032 Siemens 8GK43014KK11 ALPHA 400/630 DIN, assembly kit F: Modular installation devices, clearance between rows 150 mm H=30
Description
ALPHA 400/630 DIN, Assembly kit F: Modular installation devices Clearance between rows 150 mm, H=300 W=500










