
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Technical specifications
- Net weight: 2400 g
- Product type
Circuit breaker kit
- Dim
(W x H) 500 mm x 600 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
500 mm
- Height
600 mm
500
600 mm
FALSE
With notch
TRUE
8
12
FALSE
Documents & Downloads
Datasheet
Datasheet 1745033 Siemens 8GK43014KK21 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=450 W=250
User & Safety Instructions
User & Safety Instructions 1745033 Siemens 8GK43014KK21 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=450 W=250
Description
ALPHA 400/630 DIN, Assembly kit for modular installation devices Clearance between rows 150 mm, H=450 W=250










