
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 270 g
- Product type
Circuit breaker kit
- Dim
(W x H) 250 mm x 150 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
150 mm
250
150 mm
FALSE
With notch
TRUE
1
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745035 Siemens 8GK43511KK11 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=450 W=500
User & Safety Instructions
User & Safety Instructions 1745035 Siemens 8GK43511KK11 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=450 W=500
Description
ALPHA 400/630 DIN, Assembly kit for modular installation devices Clearance between rows 150 mm, H=450 W=500










