
Number
Technical specifications
- Net weight: 503 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 300 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
300 mm
250
300 mm
FALSE
With notch
TRUE
2
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1707007 Siemens 8GK43512KK11 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=150 W=250 Intstallation k
Datasheet 1707007 Siemens 8GK43512KK11 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=150 W=250 Intstallation k
User & Safety Instructions
User & Safety Instructions 1707007 Siemens 8GK43512KK11 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=150 W=250 Intstallation k










