
Number
Technical specifications
- Net weight: 880 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 600 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
250 mm
- Height
600 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701671 Siemens 8GK43514KK11 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=600 W
Datasheet 1701671 Siemens 8GK43514KK11 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=600 W
User & Safety Instructions
User & Safety Instructions 1701671 Siemens 8GK43514KK11 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=600 W










