
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Technical specifications
- Net weight: 769 g
- Product type
Circuit breaker kit
- Dim
(W x H) 500 mm x 150 mm
- Content
1 pc(s)
- Width
500 mm
- Height
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745049 Siemens 8GK44011KK21 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=150 W=500 Circuit breaker
User & Safety Instructions
User & Safety Instructions 1745049 Siemens 8GK44011KK21 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=150 W=500 Circuit breaker
Description
ALPHA 160 DIN, Mounting kit for Terminal blocks with terminal strip, horizontal, H=150 W=500 mm










