
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Technical specifications
- Net weight: 2250 g
- Product type
Circuit breaker kit
- Dim
(W x H) 750 mm x 300 mm
- Content
1 pc(s)
- Width
750 mm
- Height
300 mm
750
300 mm
FALSE
Closed
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745053 Siemens 8GK44012KK32 ALPHA 400/630 DIN, kit, mounting plate with section cover, closed, H=450 W=250 Circuit breaker kit
User & Safety Instructions
User & Safety Instructions 1745053 Siemens 8GK44012KK32 ALPHA 400/630 DIN, kit, mounting plate with section cover, closed, H=450 W=250 Circuit breaker kit
Description
ALPHA 400/630 DIN, Assembly kit Mounting plate with Section cover closed, H=450 W=250










