
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Net weight: id0050 g
- Product type
Intstallation kit
- Dim
(W x H) 500 mm x 450 mm
- Content
1 pc(s)
- Width
500 mm
- Height
450 mm
750
450 mm
FALSE
Closed
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701689 Siemens 8GK44013KK22 ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 950 mm, W: 550 ... Int
User & Safety Instructions
User & Safety Instructions 1701689 Siemens 8GK44013KK22 ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 950 mm, W: 550 ... Int
Description
ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 950 mm, W: 550 mm, T: 210 mm, RAL 9016










