
Sales and shipping:
Number
Total (€ 113.44 / piece)
€
Technical specifications
- Net weight: 2438 g
- Product type
Circuit breaker kit
- Dim
(W x H) 500 mm x 450 mm
- Content
1 pc(s)
- Width
500 mm
- Height
450 mm
500
450 mm
FALSE
Closed
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1745140 Siemens 8GK44023KK22 ALPHA 400/630 DIN, reserve section cover kit with support H=75 W=250 Circuit breaker kit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745140 Siemens 8GK44023KK22 ALPHA 400/630 DIN, reserve section cover kit with support H=75 W=250 Circuit breaker kit 1 pc(s)
Description
ALPHA 400/630 DIN, Reserve section cover assembly kit with supports, H=75 W=250










