
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Highlights & Details
ALPHA,BB H. 3POLE,60MM,H300
Our service for you
Technical specifications
- Surface treatment: zinc-coated
- Height: 300 mm
- Net weight: 2.22 kg
- Packaging type
Piece
- Product type
Intstallation kit
- Features
closed
- Type
For mounting strut, Steel
- Width
750 mm
- Height
300 mm
- Dim
(W x H) 750 mm x 300 mm
- Weight
2.22 kg
- Material
Steel plate
- Content
1 pc(s)
- Type
8GK4451-2KK22
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745146 Siemens 8GK4451-2KK22 Intstallation kit closed Steel plate (W x H) 750 mm x 300 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745146 Siemens 8GK4451-2KK22 Intstallation kit closed Steel plate (W x H) 750 mm x 300 mm 1 pc(s) Piece
Description
ALPHA DIN Busbar holder, 3-pole, 60mm, CU12x 5 (10), 20x 5 (10) for fuse switch disconnector 3NP, H=300 mm










