
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
I-SYST.OUTLET COV.+INCR. TP,ALM
Our service for you
Technical specifications
- Surface treatment: zinc-coated
- Height: 450 mm
- Net weight: 6.48 kg
- Packaging type
Piece
- Product type
Intstallation kit
- Features
closed
- Type
For mounting strut, Steel
- Width
750 mm
- Height
450 mm
- Dim
(W x H) 750 mm x 450 mm
- Weight
6.48 kg
- Material
Steel plate
- Content
1 pc(s)
- Type
8GK4451-3KK32
- RoHS-compliant
Yes
750
450 mm
FALSE
Galvanized
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745150 Siemens 8GK4451-3KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 450 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745150 Siemens 8GK4451-3KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 450 mm 1 pc(s) Piece
Description
DELTA i-system Socket outlet cover without insert with increased touch protection aluminum metallic 55x 55 mm










