
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Surface treatment: zinc-coated
- Height: 600 mm
- Net weight: 2.76 kg
- Packaging type
Piece
- Product type
Intstallation kit
- Features
closed
- Type
For mounting strut, Steel
- Width
250 mm
- Height
600 mm
- Dim
(W x H) 250 mm x 600 mm
- Weight
2.76 kg
- Material
Steel plate
- Content
1 pc(s)
- Type
8GK4451-4KK12
- RoHS-compliant
Yes
250
600 mm
FALSE
Galvanized
Steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745151 Siemens 8GK4451-4KK12 Intstallation kit closed Steel plate (W x H) 250 mm x 600 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745151 Siemens 8GK4451-4KK12 Intstallation kit closed Steel plate (W x H) 250 mm x 600 mm 1 pc(s) Piece
Description
ALPHA DIN, Copper busbars 12x 5 mm, 250 A, W=1000










