
Number
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Highlights & Details
PROFIL OUTLET COV.+INCR. TP,CHA
Our service for you
Technical specifications
- Surface treatment: Galvanized
- Height: 600 mm
- Net weight 9 kg
- Packaging type
Piece
- Product type
Intstallation kit
- Features
closed
- Type
For mounting support, steel
- Width
750 mm
- Height
600 mm
- Dim
(W x H) 750 mm x 600 mm
- Weight
9 kg
- Material
Steel plate
- Content
1 pc(s)
- Type
8GK4451-4KK32
- RoHS-compliant
Yes
750
600 mm
FALSE
Galvanized
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745153 Siemens 8GK4451-4KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 600 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745153 Siemens 8GK4451-4KK32 Intstallation kit closed Steel plate (W x H) 750 mm x 600 mm 1 pc(s) Piece
Description
DELTA profil, Socket outlet cover without insert with increased touch protection champagne 65x 65 mm










