
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Technical specifications
- Net weight: 183 g
- Product type
Circuit breaker kit
- Factory colour
Light grey
- Dim
(W x H) 250 mm x 150 mm
- Content
1 pc(s)
- Material
Plastic
- Width
250 mm
- Height
150 mm
Documents & Downloads
Datasheet
Datasheet 1745157 Siemens 8GK45011KK11 ALPHA 160 DIN, reserve section cover kit with support, RAL7035 H=150 W=500 Circuit breaker kit Plas
User & Safety Instructions
User & Safety Instructions 1745157 Siemens 8GK45011KK11 ALPHA 160 DIN, reserve section cover kit with support, RAL7035 H=150 W=500 Circuit breaker kit Plas
Description
ALPHA 160 DIN, Reserve section cover assembly kit with supports, RAL7035 H=150 W=500










