
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.01
€ 25.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 387 g
- Product type
Circuit breaker kit
- Factory colour
Light grey
- Dim
(W x H) 250 mm x 300 mm
- Content
1 pc(s)
- Material
Plastic
- Width
250 mm
- Height
300 mm
Grey
250
300 mm
Plastic
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745162 Siemens 8GK45012KK12 ALPHA 400/630 DIN, assembly kit for fuse switch disconnector 1x NH000 up to 160 A, mounting plate w
User & Safety Instructions
User & Safety Instructions 1745162 Siemens 8GK45012KK12 ALPHA 400/630 DIN, assembly kit for fuse switch disconnector 1x NH000 up to 160 A, mounting plate w
Description
ALPHA 400/630 DIN, Assembly kit Fuse switch disconnector 1x NH000 up to 160 A support plate w. molded-plastic masking frame H=300 W=250










