
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
Technical specifications
- Net weight: 522 g
- Product type
Circuit breaker kit
- Factory colour
Light grey
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Material
Plastic
- Width
250 mm
- Height
450 mm
Grey
250
450 mm
Plastic
Other
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745168 Siemens 8GK45013KK12 Base, H: 100 mm, W: 1050 mm, D: 210 mm, RAL 7035 Circuit breaker kit Plastic Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745168 Siemens 8GK45013KK12 Base, H: 100 mm, W: 1050 mm, D: 210 mm, RAL 7035 Circuit breaker kit Plastic Light grey 1 pc(s)
Description
ALPHA, Base, H: 100 mm, W: 1050 mm, T: 210 mm, RAL 7035










