
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
Technical specifications
- Net weight: 900 g
- Product type
Circuit breaker kit
- Factory colour
Light grey
- Dim
(W x H) 500 mm x 450 mm
- Content
1 pc(s)
- Material
Plastic
- Width
500 mm
- Height
450 mm
Grey
500
450 mm
Plastic
Other
FALSE
Documents & Downloads
Datasheet
Datasheet 1745169 Siemens 8GK45013KK21 ALPHA 160 DIN, reserve section cover kit with support, RAL7035 H=450 W=500 Circuit breaker kit Plas
User & Safety Instructions
User & Safety Instructions 1745169 Siemens 8GK45013KK21 ALPHA 160 DIN, reserve section cover kit with support, RAL7035 H=450 W=500 Circuit breaker kit Plas
Description
ALPHA 160 DIN, Reserve section cover assembly kit with supports, RAL7035 H=450 W=500










