
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 1755 g
- Product type
Intstallation kit
- Factory colour
Light grey
- Dim
(W x H) 750 mm x 450 mm
- Content
1 pc(s)
- Material
Plastic
- Width
750 mm
- Height
450 mm
Grey
750
450 mm
Plastic
Other
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701496 Siemens 8GK45013KK32 DELTA profil, outlet cover without insert, bronze 65x 65 mm Intstallation kit Plastic Light grey 1
User & Safety Instructions
User & Safety Instructions 1701496 Siemens 8GK45013KK32 DELTA profil, outlet cover without insert, bronze 65x 65 mm Intstallation kit Plastic Light grey 1
Description
DELTA profil, Socket outlet cover without insert bronze 65x 65 mm










