
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Technical specifications
- Net weight: 1084 g
- Product type
Circuit breaker kit
- Factory colour
Light grey
- Dim
(W x H) 250 mm x 750 mm
- Content
1 pc(s)
- Material
Plastic
- Width
250 mm
- Height
750 mm
Grey
750
600 mm
Plastic
Other
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745219 Siemens 8GK45015KK12 Remote switch with 2 NO contacts, central and combined circuit contact for 230 V, 400 V AC 16 A con
User & Safety Instructions
User & Safety Instructions 1745219 Siemens 8GK45015KK12 Remote switch with 2 NO contacts, central and combined circuit contact for 230 V, 400 V AC 16 A con
Description
Remote control switch with 2 NO contacts, Central and group switching Contact for 230 V AC, 400V 16A Control 24 V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










