
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
Technical specifications
- Net weight: 483 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
FALSE
With notch
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1735023 Siemens 8GK46513KK12 Shunt release DC 24-60 V for miniature circuit breakers in accordance with UL 489 Intstallation kit
User & Safety Instructions
User & Safety Instructions 1735023 Siemens 8GK46513KK12 Shunt release DC 24-60 V for miniature circuit breakers in accordance with UL 489 Intstallation kit
Description
shunt release 24-60 V DC for miniature circuit breaker according to UL 489 Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










