
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
Technical specifications
- Net weight: 481 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
TRUE
With notch
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1735037 Siemens 8GK46653KK12 ALPHA 400/630 kit 3VT 3 3VT3 molded-case circuit breaker up to 630 A, fixed on support plate H=600/
User & Safety Instructions
User & Safety Instructions 1735037 Siemens 8GK46653KK12 ALPHA 400/630 kit 3VT 3 3VT3 molded-case circuit breaker up to 630 A, fixed on support plate H=600/
Description
ALPHA 400/630 assembly kit 3VT 3 3VT3 molded case circuit breaker up to 630 A, Fixed mounting on support plate H=600/W=250










