
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Technical specifications
- Net weight: 1070 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
TRUE
With notch
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1735041 Siemens 8GK47013KK12 ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 950 mm, W: 300 mm, D: 210 ... Int
User & Safety Instructions
User & Safety Instructions 1735041 Siemens 8GK47013KK12 ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 950 mm, W: 300 mm, D: 210 ... Int
Description
ALPHA 400, wall-mounted cabinet, IP43, Protection class 1, H: 950 mm, W: 300 mm, T: 210 mm, RAL 9016










