
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 659 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 300 mm
- Content
1 pc(s)
- Width
250 mm
- Height
300 mm
250
300 mm
TRUE
With notch
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735049 Siemens 8GK47202KK10 ALPHA 400/630 DIN MCB assembly kit 3x 3VA12/VM12 250 A 3+4-pole H=300 mm W=500 mm, vertical mountin
User & Safety Instructions
User & Safety Instructions 1735049 Siemens 8GK47202KK10 ALPHA 400/630 DIN MCB assembly kit 3x 3VA12/VM12 250 A 3+4-pole H=300 mm W=500 mm, vertical mountin
Description
ALPHA 400/630 DIN Circuit breaker kit 3x 3VA12/VM12 250 A 3+4-pole H=300 mm W=500 mm, horizontal Installation for motorized operating mechanism










