
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 1559 g
- Product type
Intstallation kit
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
250
450 mm
TRUE
With notch
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748284 Siemens 8GK47203KK10 ALPHA 400/630 kit 1x 3VL160X+RCD molded-case circuit breaker+RCD module on support plate H=450/W=25
User & Safety Instructions
User & Safety Instructions 1748284 Siemens 8GK47203KK10 ALPHA 400/630 kit 1x 3VL160X+RCD molded-case circuit breaker+RCD module on support plate H=450/W=25
Description
ALPHA 400/630 assembly kit 1x 3VL160X+RCD Molded case circuit breaker+RCD module on support plate H=450/W=250










