
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Technical specifications
- Net weight: 2920 g
- Product type
Circuit breaker kit
- Dim
(W x H) 250 mm x 600 mm
- Content
1 pc(s)
- Width
250 mm
- Height
600 mm
250
600 mm
TRUE
With notch
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1735080 Siemens 8GK47364KK12 ALPHA 400/630 DIN MCB assembly kit 2/3 X3VA20-22/100 A/160 A/250 A 3+4-pole H=600 mm W=500 mm, vert
User & Safety Instructions
User & Safety Instructions 1735080 Siemens 8GK47364KK12 ALPHA 400/630 DIN MCB assembly kit 2/3 X3VA20-22/100 A/160 A/250 A 3+4-pole H=600 mm W=500 mm, vert
Description
ALPHA 400/630 DIN Circuit breaker kit 2/3 X3VA20-22/100A/160A/250A 3+4-pole H=600 mm W=500 mm, horizontal Installation for RCD module infeed side










