
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
Technical specifications
- Net weight 7700 g
- Product type
Circuit breaker kit
- Dim
(W x H) 900 mm x 400 mm
- Content
1 pc(s)
- Width
900 mm
- Height
400 mm
900
400 mm
TRUE
With notch
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754462 Siemens 8GK67204KK33 ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA2, 1x 3VA20-22/100 A ... Circuit breaker kit 1
User & Safety Instructions
User & Safety Instructions 1754462 Siemens 8GK67204KK33 ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA2, 1x 3VA20-22/100 A ... Circuit breaker kit 1
Description
ALPHA 630 Universal Circuit breaker kit 1x 3VA20-22/100A/160A/250A 3+4-pole H=200 mm W=900 mm, horizontal Installation, for RCD module infeed side










