
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Technical specifications
- Net weight: 3080 g
- Product type
Intstallation kit
- Dim
(W x H) 600 mm x 200 mm
- Content
1 pc(s)
- Width
600 mm
- Height
200 mm
Documents & Downloads
Datasheet
Datasheet 1700171 Siemens 8GK67344KK23 SINAMICS PM230-IP55-FSA-B-400V 0,55KW Intstallation kit 1 pc(s)
Datasheet 1700171 Siemens 8GK67344KK23 SINAMICS PM230-IP55-FSA-B-400V 0,55KW Intstallation kit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700171 Siemens 8GK67344KK23 SINAMICS PM230-IP55-FSA-B-400V 0,55KW Intstallation kit 1 pc(s)
Description
SINAMICS G120P Power Module PM230 with integrated Class B filter Degree of protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 0.55kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature -10 to +40 °C (LO) 460x 154x 249 (HxWxD), FSA without Control Unit and operating unit released for CU230P-2 Firmware version V4.3.2 or higher










