
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Door half, left, IP55, H: 1400 mm, W: 525 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 5,621 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door
- Height
950 mm
- Width
550 mm
- Dim
(W x H) 550 mm x 950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-6KK20
- RoHS-compliant
Yes
White
550
Other
950 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754680 Siemens 8GK9510-6KK20 8GK95106KK20 Door (W x H) 550 mm x 950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754680 Siemens 8GK9510-6KK20 8GK95106KK20 Door (W x H) 550 mm x 950 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP55, H: 1400 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










