
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Technical specifications
- Protection class IP55
- Weight: 5,533 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
950 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-6KK31
- RoHS-compliant
Yes
White
525
Panel door
950 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754681 Siemens 8GK9510-6KK31 8GK95106KK31 Door panel (W x H) 525 mm x 950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754681 Siemens 8GK9510-6KK31 8GK95106KK31 Door panel (W x H) 525 mm x 950 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP31, H: 1100 mm, W: 775 mm, RAL 9016, type of protection 1 and 2










