
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Technical specifications
- Protection class IP55
- Weight: 2,981 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
950 mm
- Width
275 mm
- Dim
(W x H) 275 mm x 950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-6KK42
- RoHS-compliant
Yes
White
275
Panel door
950 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754682 Siemens 8GK9510-6KK42 8GK95106KK42 Door panel (W x H) 275 mm x 950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754682 Siemens 8GK9510-6KK42 8GK95106KK42 Door panel (W x H) 275 mm x 950 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door, on the right, IP55, H: 950 mm, W: 550 mm, RAL 9016, type of protection 1 and 2










