
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Highlights & Details
SINAMICS PM240-IP20-FSE-U-400V-30KW
Our service for you
Technical specifications
- Protection class IP55
- Weight: 8.1 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
950 mm
- Width
775 mm
- Dim
(W x H) 775 mm x 950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-6KK51
- RoHS-compliant
Yes
White
775
Panel door
950 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754683 Siemens 8GK9510-6KK51 8GK95106KK51 Door panel (W x H) 775 mm x 950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754683 Siemens 8GK9510-6KK51 8GK95106KK51 Door panel (W x H) 775 mm x 950 mm Steel Traffic white 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240 WITHOUT FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 30KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 37KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -10 TO +40 DEG C 497 X 275 X 204 (HXWXD), FSE PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP










