
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
SINAMICS PM240-IP20-FSB-A-400V-2,2KW
Our service for you
Technical specifications
- Protection class IP55Weight: 5,544 kgSchutzklasse1 and 2Finish: Powder-coated
- Product type
Door panel
- Height
950 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-6KK52
- RoHS-compliant
Yes
White
525
Panel door
950 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754684 Siemens 8GK9510-6KK52 8GK95106KK52 Door panel (W x H) 525 mm x 950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754684 Siemens 8GK9510-6KK52 8GK95106KK52 Door panel (W x H) 525 mm x 950 mm Steel Traffic white 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240 WITH BUILT IN CL. A FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 2,2KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C 270 X 153 X 165 (HXWXD), FSB PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP










